
Multifunction Peripheral IC featuring an ARM core architecture with a 32-bit data bus, operating at up to 67MHz. This CMOS component offers 128KB of FLASH memory and 32KB of RAM, supporting I2C, SPI, USB, UART, and USART interfaces. It includes 36 GPIO pins, 70 programmable I/O, and 4 timers/counters, with integrated peripherals such as POR, PWM, WDT, DMA, LCD, and CapSense. Packaged in a 68-pin QFN (8x8mm, 0.40mm pitch), it operates from 2.7V to 5.5V, with an extended temperature range of -40°C to 85°C, and is RoHS compliant.
Cypress CY8C5567LTI-079 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 36 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C55 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5567LTI-079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
