
Multifunction Peripheral IC featuring a 32-bit ARM core operating at up to 67MHz. This CMOS component offers 64KB FLASH memory and 16KB RAM, with 62 GPIO pins and 62 total I/Os. Integrated peripherals include I2C, SPI, UART, USB, USART, CAN interfaces, along with POR, PWM, WDT, DMA, LCD, and CapSense. Packaged in TQFP with gold contact plating, it operates from 1.71V to 5.5V, with a temperature range of -40°C to 85°C.
Cypress CY8C5866AXI-LP020 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Interface | I2C, SPI, UART, USB, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of ADC Channels | 2 |
| Number of GPIO | 62 |
| Number of I/Os | 62 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C58LP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5866AXI-LP020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
