32-bit ARM Cortex-M3 microcontroller featuring 67MHz operation, 128KB FLASH memory, and 32KB RAM. This CMOS peripheral IC offers extensive connectivity with I2C, SPI, UART, USART, LIN, USB, CAN, and I2S interfaces. It includes 38 GPIO pins, 46 total I/Os, and 4 timers/counters, along with integrated peripherals like POR, PWM, WDT, DMA, LVD, and I2C. Operating from 1.71V to 5.5V, this RoHS compliant component is housed in a 1mm high QFN package with gold contact plating.
Cypress CY8C5867LTI-LP025 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Height | 1mm |
| Interface | I2C, SPI, UART, USART, LIN, USB, CAN, I2S |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of ADC Channels | 2 |
| Number of GPIO | 38 |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C58 |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Weight | 0.028572oz |
| RoHS | Compliant |
No datasheet is available for this part.
