
32-bit ARM microcontroller featuring a 67MHz core frequency and 256KB FLASH memory. This peripheral IC offers 62 GPIO, 72 programmable I/Os, and 4 timers/counters. It supports multiple interfaces including I2C, SPI, USB, UART, CAN, and I2S, with integrated peripherals like POR, PWM, WDT, DMA, and CapSense. Operating from 1.71V to 5.5V, this TQFP-packaged component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Cypress CY8C5868AXI-LP032 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, UART, USART, LIN, EBI/EMI, CAN, I2S |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of ADC Channels | 2 |
| Number of GPIO | 62 |
| Number of I/Os | 62 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C58LP |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5868AXI-LP032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
