
Multifunction Peripheral IC, featuring a 32-bit ARM core operating at up to 67MHz. This CMOS component offers 256KB FLASH memory and 64KB RAM, with 48 programmable I/Os and 38 GPIO pins. Integrated peripherals include I2C, SPI, USB, UART, CAN, and I2S interfaces, alongside POR, PWM, WDT, DMA, LCD, CapSense, LVD, and EBI/EMI. Packaged in a 1mm height QFN with gold contact plating, it operates from 1.71V to 5.5V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY8C5868LTI-LP038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C5868LTI-LP038 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 67MHz |
| Height | 1mm |
| Interface | I2C, SPI, USB, UART, USART, LIN, EBI/EMI, CAN, I2S |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of ADC Channels | 2 |
| Number of GPIO | 38 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 5 CY8C58LP |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Weight | 0.028572oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C5868LTI-LP038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
