Cypress CY8C901-31JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C901-31JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.