Cypress CY8C901-32DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Temperature Grade | MILITARY |
| uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C901-32DMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.