Cypress CY8C9520A-24PVXI technical specifications.
| Package/Case | SSOP |
| Frequency | 100kHz |
| Interface | I2C, Serial, SPI, 2-Wire, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of I/Os | 20 |
| Operating Supply Current | 3.8mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.25V |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C9520A-24PVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.