Cypress CY8C9540A-24PVXIT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 100kHz |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of I/Os | 40 |
| Operating Supply Voltage | 5.25V |
| Output Current | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C9540A-24PVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
