
CMOS LED Driver IC, QFN-24 package, featuring an M8C core architecture with an 8-bit data bus. Operates with supply voltages from 2.4V to 5.25V, offering high-level output current of 10mA and low-level output current of 25mA. Supports I2C, SPI, USB, UART, IrDA, and USART interfaces, with an internal oscillator up to 24MHz. Includes 4KB FLASH memory, 256B RAM, and peripherals like POR, PWM, WDT, and LVD. Designed for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Cypress CY8CLED02-24LFXI technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1mm |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, USB, UART, IrDA, USART |
| Length | 4mm |
| Low Level Output Current | 25mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Current | 4mA |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 4mA |
| Weight | 0.032741oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED02-24LFXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
