
CMOS LED Driver IC featuring an 8-bit M8C core architecture, operating from 2.4V to 5.25V. Supports I2C, SPI, USB, UART, IrDA, and USART interfaces with 16 I/Os. Offers 4KB FLASH memory, 256B RAM, and includes POR, PWM, WDT, and LVD peripherals. Designed for surface mounting in a 4x4mm QFN package, with a maximum operating frequency of 24MHz and a temperature range of -40°C to 85°C.
Cypress CY8CLED02-24LFXIT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1mm |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, USB, UART, IrDA, USART |
| Length | 4mm |
| Low Level Output Current | 25mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Current | 4mA |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 4mA |
| Weight | 0.032741oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED02-24LFXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
