
8-bit CMOS LED driver with M8C core architecture, featuring I2C, SPI, USB, UART, IrDA, and USART interfaces. This surface mount SOIC package component offers 6 programmable I/Os, 8 timers/counters, and 256B RAM. Operates from 2.4V to 5.25V with a maximum frequency of 24MHz and a temperature range of -40°C to 85°C. Includes POR, PWM, WDT, and LVD peripherals.
Cypress CY8CLED02-8SXI technical specifications.
| Package/Case | SOIC |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1.63mm |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, USB, UART, IrDA, USART |
| Length | 5mm |
| Low Level Output Current | 25mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4kA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 4mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED02-8SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
