
CMOS LED driver IC featuring an M8C core architecture with an 8-bit data bus. Supports I2C, SPI, IrDA, UART, USART, and USB interfaces, operating from a 4.75V to 5.25V supply. Offers 10mA high-level and 25mA low-level output current, with 16KB FLASH and 1KB RAM memory. This surface mount device is housed in an 8mm x 8mm QFN package and operates at up to 48MHz.
Cypress CY8CLED03D02-56LTXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1mm |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, IrDA, UART, USART, USB |
| Lead Free | Lead Free |
| Length | 8mm |
| Low Level Output Current | 25mA |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Operating Supply Current | 16mA |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PowerPSoC® CY8CLED |
| Supply Current | 25mA |
| Technology | CMOS |
| Weight | 0.006751oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED03D02-56LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
