
CMOS LED driver with 4 PWM channels, featuring an M8C core architecture and 8-bit data bus width. Offers 16KB FLASH memory, 1KB RAM, and operates at up to 24MHz. Supports I2C, SPI, USB, UART, and USART interfaces with 56 programmable I/Os. Designed for SMD/SMT termination in a QFN package, with a supply voltage range of 3V to 5.25V and an operating temperature range of -40°C to 85°C.
Cypress CY8CLED04-68LFXI technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 24MHz |
| High Level Output Current | 10mA |
| Interface | I2C, SPI, USB, UART, USART |
| Low Level Output Current | 25mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Bits | 32 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 27mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED04-68LFXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
