
CMOS LED Driver IC featuring an 8-bit M8C core architecture. This surface-mount component offers 56 I/Os and supports I2C, SPI, USB, UART, and USART interfaces. Operating from 3V to 5.25V, it includes 16KB of FLASH memory and 1KB of RAM, with an internal oscillator and a maximum frequency of 24MHz. The compact 8mm x 8mm x 1mm QFN package is RoHS compliant and suitable for operation between -40°C and 85°C.
Cypress CY8CLED04-68LTXIT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1mm |
| Interface | I2C, SPI, USB, UART, USART |
| Length | 8mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Operating Supply Current | 27mA |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | EZ-Color™ CY8CLED |
| Supply Current | 27mA |
| Weight | 0.028572oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLED04-68LTXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
