
Cypress CY8CLEDAC02 technical specifications.
| Package/Case | SOIC |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 526mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 526mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY8CLEDAC02 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLEDAC02 to view detailed technical specifications.
No datasheet is available for this part.