
Cypress CY8CMBR2016-24LQXI technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.71V |
| Operating Supply Current | 3.3mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CapSense® Express™ |
| Supply Current | 3.3mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CMBR2016-24LQXI to view detailed technical specifications.
No datasheet is available for this part.