
Capacitive touch screen controller, an interface circuit IC, features a 2-wire interface and operates within an industrial temperature grade from -40°C to 85°C. This 16-terminal component, housed in a 3x3mm S-XQCC-N16 JEDEC package with quad terminal position, supports a nominal supply voltage of 3.3V, with a range of 1.8V to 5.5V.
Cypress CY8CMBR3108-LQXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8CMBR3108-LQXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.