Cypress CY8CTMA120-56LFXIT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, UART, USART |
| Length | 8.1mm |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TrueTouch™ |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CTMA120-56LFXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.