Cypress CY8CTMA120-56LTXIT technical specifications.
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TrueTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CTMA120-56LTXIT to view detailed technical specifications.
No datasheet is available for this part.