Cypress CY8CTMA884LTI-13T technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CTMA884LTI-13T to view detailed technical specifications.
No datasheet is available for this part.