
8-bit microcontroller with 8KB FLASH memory and 512B RAM, operating at up to 24MHz. Features I2C, SPI, USB, and UART interfaces, with 28 programmable I/O pins and 2 timers/counters. Housed in a 5x5mm QFN EP package, this surface-mount component operates from 2.4V to 5.25V and is RoHS compliant.
Cypress CY8CTMG110-32LTXIT technical specifications.
| Package/Case | QFN EP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.88mm |
| Interface | I2C, SPI, USB, UART |
| Length | 5.1mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | TrueTouch™ |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CTMG110-32LTXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.