Cypress CY8CTMG120-56LTXI technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| Series | TrueTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CTMG120-56LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.