Cypress CY8CTST120-00AXI technical specifications.
| Package/Case | LQFP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | TrueTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CTST120-00AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.