16-bit FLASH microcontroller operating at a maximum clock frequency of 24MHz. Features 3072 bytes of RAM and 65536 words of FLASH ROM. Includes 34 I/O lines and an integrated Analog-to-Digital Converter (ADC). Packaged in a 48-terminal PQFP with dimensions of 7x7mm. Designed for automotive temperature grades, with an operating temperature range from -40°C to 125°C and a nominal supply voltage of 5V.
Cypress CY90F367TEPMT-G-N9E1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3072 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY90F367TEPMT-G-N9E1 to view detailed technical specifications.
No datasheet is available for this part.