32-bit RISC microcontroller featuring a 128MHz clock speed and 2162688 words of FLASH ROM. This CMOS component offers 344064 bytes of RAM, 147 I/O lines, a 16-bit external data bus, and a 22-bit address bus. Designed for automotive applications with a temperature grade of -40°C to 125°C, it operates at a nominal 3.3V supply. The 176-terminal PQFP package includes PWM, ADC, DMA, and DAC capabilities.
Cypress CY91F528UWCEQ-GSE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 147 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 128 |
| ROM Programmability | FLASH |
| ROM (words) | 2162688 |
| RAM (bytes) | 344064 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY91F528UWCEQ-GSE2 to view detailed technical specifications.
No datasheet is available for this part.