Industrial-grade 8-bit microcontroller featuring MROM technology and a maximum clock frequency of 32.5MHz, operating at 16.25MHz. This CMOS device offers 32768 words of ROM and 1024 bytes of RAM, with 19 I/O lines. It supports PWM channels and includes an ADC, operating within an industrial temperature range of -40°C to 105°C. The microcontroller is housed in a 30-terminal SSOP-30 package with a nominal supply voltage of 5V.
Cypress CY95136MBPFV-GS-105-ERE1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 5.6 |
| Length | 9.7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.42 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY95136MBPFV-GS-105-ERE1 to view detailed technical specifications.
No datasheet is available for this part.