8-bit FLASH microcontroller featuring a 16.25MHz clock speed and 20480 words of program memory. This CMOS device offers 1024 bytes of RAM, 29 I/O lines, and operates from a 2.4V to 5.5V supply. It includes PWM channels and an ADC, with a maximum operating temperature of 85°C. Packaged in a 32-terminal PQFP with dimensions of 7x7mm, it is rated for industrial temperature ranges.
Cypress CY95F634KNPMC-G-UNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 20480 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY95F634KNPMC-G-UNE2 to view detailed technical specifications.
No datasheet is available for this part.