The CY96F348HSBPMCR-GSE2 is a 16-bit RISC microcontroller with 82 I/O lines and a 24-bit address bus. It operates at a maximum clock frequency of 56 MHz and features 16-bit PWM channels, an ADC, and DMA channels. The device is supplied with a voltage range of 3 to 5.5V and is packaged in a 14x14mm LQFP package.
Cypress CY96F348HSBPMCR-GSE2 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 56 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 56 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY96F348HSBPMCR-GSE2 to view detailed technical specifications.
No datasheet is available for this part.