16-bit RISC microcontroller featuring a maximum clock frequency of 56 MHz. This automotive-grade component offers 589824 words of FLASH ROM and 24576 bytes of RAM. It includes 82 I/O lines, a 24-bit address bus, and a 16-bit external data bus. Operating across a temperature range of -40°C to 125°C, it supports supply voltages from 3V to 5.5V. Features include PWM channels, ADC, and DMA channels.
Cypress CY96F348HSBPQCR-GSE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 56 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 56 |
| ROM Programmability | FLASH |
| ROM (words) | 589824 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY96F348HSBPQCR-GSE2 to view detailed technical specifications.
No datasheet is available for this part.