This 32-bit microcontroller features 37 I/O lines, a 16-bit bit size, and a maximum clock frequency of 8MHz. It operates within a supply voltage range of 2.7V to 5.5V. The device is packaged in a 48-pin LFQFP package. It includes PWM channels, an ADC, and DMA channels, but no DAC channels.
Cypress CY96F613RBPMC-GS-UJE1 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY96F613RBPMC-GS-UJE1 to view detailed technical specifications.
No datasheet is available for this part.