This 32-bit microcontroller features 50 I/O lines and operates at a maximum clock frequency of 32 MHz. It has a 16-bit bit size and supports PWM channels, ADC, and DMA channels. The device is supplied with a nominal voltage of 5V, with a minimum and maximum voltage range of 2.7V and 5.5V, respectively. It is available in a 64-terminal quad package with a width and length of 10mm each.
Cypress CY96F673ABPMC1-GS-UJE1 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY96F673ABPMC1-GS-UJE1 to view detailed technical specifications.
No datasheet is available for this part.