32-bit RISC microcontroller featuring FLASH memory and operating at up to 40MHz. This industrial-grade component offers 83 I/O lines, a 16-bit external data bus, and a 25-bit address bus. It supports a wide supply voltage range from 1.65V to 3.6V with a nominal 2.7V, and operates between -40°C and 85°C. Integrated peripherals include PWM channels, ADC, and DMA channels, with 425,984 words of FLASH ROM and 49,152 bytes of RAM. Packaged in a 100-terminal, 14mm x 14mm QUAD package.
Cypress CY9AF155NPMC-G-JNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 425984 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.