32-bit RISC microcontroller featuring FLASH ROM and 16KB RAM. Operates at a maximum clock frequency of 20MHz with a supply voltage range of 1.8V to 5.5V. Offers 67 I/O lines, PWM and DAC channels, and an ADC. Packaged in an 80-terminal LQFP with an industrial temperature grade (-40°C to 85°C).
Cypress CY9AF1A2MPMC-G-UNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 67 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY9AF1A2MPMC-G-UNE2 to view detailed technical specifications.
No datasheet is available for this part.