32-bit RISC microcontroller featuring 80MHz clock speed and 262144 words of FLASH ROM. This CMOS component offers 32768 bytes of RAM, 100 I/O lines, and a 16-bit external data bus. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages from 2.7V to 5.5V. The LQFP-120 package provides 120 terminals in a quad configuration. Integrated peripherals include PWM channels, ADC, and DMA channels.
Cypress CY9BF404RAMPMC-G-UNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 100 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY9BF404RAMPMC-G-UNE2 to view detailed technical specifications.
No datasheet is available for this part.