32-bit RISC microcontroller featuring 48 I/O lines and a maximum clock frequency of 160MHz. This FLASH-programmable device offers 425,984 words of ROM and 49,152 bytes of RAM. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. The microcontroller operates within an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 4.5V (2.7V to 5.5V). It is housed in a 64-terminal, QUAD-positioned PQFP package with dimensions of 10mm x 10mm.
Cypress CY9BF465LPMC1-G-JNE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 425984 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.