32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 160MHz. This CMOS component operates within an automotive temperature grade, from -40°C to 125°C, with a supply voltage range of 2.7V to 5.5V. It offers 48 I/O lines, 425,984 words of ROM, 49,152 bytes of RAM, and includes PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 64-terminal PQCC (S-PQCC-N64) with dimensions of 7x7mm.
Cypress CY9BF465LQN-G-AVE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 425984 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY9BF465LQN-G-AVE2 to view detailed technical specifications.
No datasheet is available for this part.