32-bit RISC microcontroller featuring 160MHz clock speed and 557056 words of FLASH ROM. This CMOS device offers 65536 bytes of RAM, 48 I/O lines, and includes PWM channels, ADC, DAC, and DMA capabilities. Operating within an automotive temperature grade from -40°C to 125°C, it requires a supply voltage range of 2.7V to 5.5V. Packaged in a 64-terminal PQFP with dimensions of 10mm x 10mm.
Cypress CY9BF466LPMC1-G-JNE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 557056 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.