Cypress CYATB108LD-ZS45XI technical specifications.
| Access Time | 45ns |
| Package/Case | TSOP |
| Contact Plating | Tin |
| Data Bus Width | 8b |
| Density | 8Mb |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX8 |
| Package Quantity | 135 |
| Packaging | Tray |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYATB108LD-ZS45XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.