The CYBL10462-56LQXI is a microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 56 terminals and a quad terminal position. The device operates on a supply voltage of 1.71 to 5.5 volts and has a maximum clock frequency of 48 MHz. It features 36 I/O lines and is packaged in a QFN-56 package.
Cypress CYBL10462-56LQXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYBL10462-56LQXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.