The CYBL10561-56LQXI is a 56-pin quad flat no-lead integrated circuit with a supply voltage range of 1.71V to 5.5V and a maximum clock frequency of 48MHz. It features 36 I/O lines and operates over an industrial temperature range of -40 to 85 degrees Celsius. The device is packaged in a QFN-56 package with a terminal position of quad and a width and length of 7mm each. It is designed for use in industrial applications.
Cypress CYBL10561-56LQXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYBL10561-56LQXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.