
The CYBL10563-56LQXI is a 56-pin quad QFN-56 industrial microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 1.8 volts, a minimum supply voltage of 1.71 volts, and a maximum supply voltage of 5.5 volts. The device operates at a maximum clock frequency of 48 MHz and has 36 I/O lines. It is packaged in a QFN-56 package with a width of 7 millimeters and a length of 7 millimeters.
Cypress CYBL10563-56LQXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYBL10563-56LQXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.