The CYBL11171-56LQXI is an industrial quad-SPI flash memory with 56 terminals, operating at a supply voltage of 3.3V and a temperature range of -40 to 85°C. It has a JEDEC package code of S-XQCC-N56 and a width and length of 7mm. The device has 36 I/O lines and an external data bus width and address bus width of 0. It operates at a maximum clock frequency of 48MHz.
Cypress CYBL11171-56LQXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYBL11171-56LQXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.