Cypress CYBLE-212019-00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 31 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N31 |
| Width | 14.52 |
| Length | 19.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | 5A992.B |
| HTS Code | 8473.30.11.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYBLE-212019-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.