Industrial temperature grade telecom circuit, featuring a single function and 32 terminals. This surface-mount integrated circuit operates within a temperature range of -40°C to 105°C, with a nominal supply voltage of 3.3V. The component measures 15.4mm in length and 9.5mm in width, conforming to the R-XXMA-N32 JEDEC package code.
Cypress CYBLE-224116-01 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N32 |
| Width | 9.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | 5A992.B |
| HTS Code | 8473.30.11.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYBLE-224116-01 to view detailed technical specifications.
No datasheet is available for this part.