
Bluetooth v5.0 (BLE) SMART System-on-Chip (SoC) module supporting IoT applications with data rates up to 4Mbps. This 24-terminal, surface-mount device operates from a 3.3V supply and features Class I/Class II power capabilities. Designed for a wide operating temperature range from -30°C to 85°C, it is housed in a 12mm x 15.5mm package conforming to the R-XXMA-N24 JEDEC standard.
Cypress CYBT-343026-01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N24 |
| Width | 12 |
| Length | 15.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CYBT-343026-01 to view detailed technical specifications.
No datasheet is available for this part.