
Cypress CYD02S36V-167BBXC technical specifications.
| Access Time | 4.4ns |
| Package/Case | FBGA |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYD02S36V-167BBXC to view detailed technical specifications.
No datasheet is available for this part.