
2Mb Dual-Port SRAM, 64K x 36 configuration, offering 3.3ns access time and a maximum frequency of 200MHz. Features a 1.8V operating supply voltage with a range of 1.7V to 1.9V. Surface mountable in a 256-pin FBGA package. CMOS technology, synchronous interface, and parallel data access.
Cypress CYD02S36V18-200BBC technical specifications.
| Access Time | 3.3ns |
| Access Time-Max | 4.4ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Density | 2Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CYD02S36V18-200BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
