Cypress CYD04S72V-133BBC technical specifications.
| Access Time | 4.4ns |
| Address Bus Width | 32b |
| Package/Case | FBGA |
| Density | 4Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYD04S72V-133BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.