
Dual-port SRAM, 9Mb density, 512K x 18 configuration, offering 3.3ns access time and 200MHz maximum frequency. Features a synchronous, parallel interface with an 18-bit word size and a 19-bit address bus. Operates at 1.8V supply voltage, with a range of 1.7V to 1.9V, and supports a temperature range of -40°C to 85°C. Surface mountable in a 256-ball fine-pitch ball grid array (FBGA) package.
Cypress CYD09S18V18-200BBXI technical specifications.
| Access Time | 3.3ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9Mb |
| Memory Type | SDR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CYD09S18V18 |
| Supply Current | 690mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYD09S18V18-200BBXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
